text.skipToContent text.skipToNavigation

Manufacturer Part #

TLHG4401

TLHX440 Series Green Ø3 mm ±30° 14 mcd Tinted Diffused 2.4 V Domed LED - T-1

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TLHG4401 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.4V
Forward (Drive) Current: 20mA
Intensity: 14mcd
Viewing Angle: 60°
Wavelength: 575nm
Rated Power: 100|mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.4mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$810.00
USD
Quantity
Unit Price
125
$0.176
250
$0.173
500
$0.171
1,500
$0.167
3,000+
$0.162
Product Variant Information section