text.skipToContent text.skipToNavigation

Manufacturer Part #

TLHG4600

3 mm (T-1) Green 120º Min 1 mcd Typical 4 mcd Tinted Diffused Through-hole LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TLHG4600 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.4V
Forward (Drive) Current: 10mA
Intensity: 4mcd
Viewing Angle: 120°
Dimension: H  4.4mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$810.00
USD
Quantity
Unit Price
125
$0.176
250
$0.173
500
$0.171
1,500
$0.167
3,000+
$0.162
Product Variant Information section