text.skipToContent text.skipToNavigation

Manufacturer Part #

TLLY4400

TLLX440 Series Yellow Ø3 mm ±25° 1.2 mcd Tinted Diffused 2.4 V Domed LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TLLY4400 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 2.4V
Forward (Drive) Current: 2mA
Intensity: 1.2mcd
Viewing Angle: 50°
Wavelength: 594nm
Rated Power: 20|mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.4mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$458.50
USD
Quantity
Unit Price
200
$0.103
400
$0.101
1,000
$0.0979
2,000
$0.096
4,000+
$0.0917
Product Variant Information section