text.skipToContent text.skipToNavigation

Manufacturer Part #

VAOL-5GDE4

Green Ø5 mm 30° 380 mcd Water Clear 2 V Superbright LED Lamp - T-1 3/4

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC VAOL-5GDE4 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 380mcd
Viewing Angle: 30°
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$142.00
USD
Quantity
Unit Price
1,000
$0.142
2,000
$0.14
3,000
$0.138
5,000+
$0.135
Product Variant Information section