text.skipToContent text.skipToNavigation

Manufacturer Part #

VAOL-5LSBY4

Blue Ø5 mm 60° 1500 mcd Water Clear 3.5 V Superbright LED Lamp -T-1 3/4

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC VAOL-5LSBY4 - Technical Attributes
Attributes Table
Color: Blue
Lens Type: Clear
Forward Voltage: 3.5V
Forward (Drive) Current: 20mA
Intensity: 1500000mcd
Viewing Angle: 60°
Dimension: H  7.6mm x D  5.55mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$265.00
USD
Quantity
Unit Price
1,000
$0.265
2,000+
$0.255
Product Variant Information section