Manufacturer Part #
VAOL-S1513RGB
RGB PCB Type SMD LED Water Clear 25mA 5V 140/180/70mcd 120deg 632/518/432nm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC VAOL-S1513RGB - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Red / Green / Blue |
| Lens Type: | Clear |
| Forward Voltage: | 2VV/3.3VV/3.3VV |
| Forward (Drive) Current: | 20mA |
| Intensity: | 140mcdmcd/180mcdmcd/70mcdmcd |
| Viewing Angle: | 120° |
| Wavelength: | 632nmnm/518nmnm/468nmnm |
| Rated Power: | 60mWmW/110mWmW/110mWmW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | H 1.1mm x L 3.2mm x W 2.6mm |
| Moisture Sensitivity Level: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount