text.skipToContent text.skipToNavigation

Manufacturer Part #

VAOL-S4SB4

BLUE 0402 120° 85 mcd Clear 3.25 V Rectangular Flat Top Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC VAOL-S4SB4 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.6V
Forward (Drive) Current: 25mA
Intensity: 112mcd
Viewing Angle: 120°
Wavelength: 468nm
Rated Power: 110mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.45mm x L  1mm x W  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$390.00
USD
Quantity
Unit Price
1,000+
$0.39
Product Variant Information section