text.skipToContent text.skipToNavigation

Manufacturer Part #

VAOL-S8GT4

Yellow-Green 573nm LED Indication - Discrete 2V 0805 (2012 Metric)

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Date Code:
Product Specification Section
VCC VAOL-S8GT4 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 41mcd
Viewing Angle: 140°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
3000
Total
$616.00
USD
Quantity
Unit Price
3,000+
$0.154