text.skipToContent text.skipToNavigation

Manufacturer Part #

VAOL-S8RP4

Red 0805 140° 75 mcd Water Clear 25 mA 2 V Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC VAOL-S8RP4 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 25mA
Intensity: 75mcd
Viewing Angle: 140°
Dimension: H  1.1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$648.00
USD
Quantity
Unit Price
4,000+
$0.162
Product Variant Information section