text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMA3100-GS08

VLMA Series Yellow 594 nm Water Clear 2.5 mcd 120° SMT LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay VLMA3100-GS08 - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 2mA
Intensity: 2.5mcd
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
7500
Multiple Of:
1500
Total
$708.00
USD
Quantity
Unit Price
1,500
$0.101
3,000
$0.0986
4,500
$0.0976
6,000
$0.0968
7,500+
$0.0944
Product Variant Information section