text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMC3100-GS08

Green 120 ° 1.6 mcd Clear 1.9 V Surface Mount LED - PLCC-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Vishay VLMC3100-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 7mA
Intensity: 1.6mcd
Viewing Angle: 120°
Wavelength: 565nm
Rated Power: 20mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.75mm x L  3mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$175.50
USD
Quantity
Unit Price
1,500
$0.117
3,000
$0.115
4,500
$0.114
6,000+
$0.113
Product Variant Information section