text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMD3100-GS08

Red 3 x 2.8 x 1.75 mm 120° 30 mA 2.2 V 11.2 mcd Surface Mount LED - PLCC-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VLMD3100-GS08 - Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 2.2V
Forward (Drive) Current: 30mA
Intensity: 11.2mcd
Viewing Angle: 120°
Dimension: H  1.75mm x L  3mm x W  2.8mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
7500
Multiple Of:
1500
Total
$802.50
USD
Quantity
Unit Price
1,500
$0.111
3,000
$0.11
4,500
$0.109
6,000
$0.108
7,500+
$0.107
Product Variant Information section