text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMD31L2N1-GS08

Red 3 x 2.8 x 1.85 mm 120° 25 mcd Clear 1.8 V Surface Mount LED - PLCC-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay VLMD31L2N1-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 22mcd
Viewing Angle: 120°
Wavelength: 648nm
Rated Power: 100|mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.75mm x L  3mm x W  2.8mm
Moisture Sensitivity Level: 2a
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
1500
Total
$765.00
USD
Quantity
Unit Price
1,500
$0.107
3,000
$0.105
6,000
$0.104
7,500+
$0.102
Product Variant Information section