text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMH3100-GS08

3 x 2.8 x 1.75 mm Amber 120° 10 mcd 2 V 30 mA Non Diffused SMT LED - PLCC-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Vishay VLMH3100-GS08 - Technical Attributes
Attributes Table
Color: Amber
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$147.45
USD
Quantity
Unit Price
1,500
$0.0983
3,000
$0.0965
4,500
$0.0954
6,000
$0.0947
7,500+
$0.0924
Product Variant Information section