text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMK3100-GS08

3 x 2.8 x 1.75 mm Red 120° 50 mcd 1.9 V 30 mA Non Diffused SMT LED - PLCC-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VLMK3100-GS08 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Non Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 20mA
Intensity: 50mcd
Viewing Angle: 120°
Dimension: H  1.75mm x L  3mm x W  2.8mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$606.75
USD
Quantity
Unit Price
7,500+
$0.0809
Product Variant Information section