text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMO1300-GS08

0603 Orange 130º 2 V 20 mA Clear 90 mcd Surface Mount Highbright Chip LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay VLMO1300-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 130°
Wavelength: 611nm
Rated Power: 75mW
Operating Temp Range: -35°C to +85°C
Storage Temperature Range: -45°C to +85°C
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Features & Applications

The VLMO1300-GS08 is a orange color, clear lens, high brightness chipLED with an intensity of 90 mcd.

This device is designed in the smallest SMD package and its innovative ChipLED technology opens the way to smaller products of higher performance more design in flexibility enhanced applications.

Features:

  • Super thin ChipLED with exceptional brightness
  • 1.6 mm x 0.8 mm x 0.8 mm (L x W x H)
  • High reliability PCB based
  • Wavelength 605 nm (soft orange), typ. 
  • InGaN blue available with protection diode, device type VLMB1310 with HBM 8000 V
  • AllnGaP and InGaN technology
  • Viewing angle: extremely wide 130°
  • Grouping parameter: luminous intensity, wavelength, VF
  • Available in 8 mm tape on 7" diameter reel
  • Compatible to IR reflow soldering
  • Preconditioning: according to JEDEC level 3

Applications:

  • Backlight keypads
  • Navigation systems
  • Cellular phone displays
  • Displays for industrial control systems
  • Miniaturized color effects
  • Traffic displays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$146.40
USD
Quantity
Unit Price
3,000
$0.0488
6,000
$0.0479
9,000
$0.0474
12,000
$0.0471
15,000+
$0.046
Product Variant Information section