text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMO30K1M2-GS08

Orange 120° 16 mcd Clear 1.8 V Round Flat Top SMT LED - PLCC2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VLMO30K1M2-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Non Diffused
Forward Voltage: 1.8V
Forward (Drive) Current: 15mA
Intensity: 16mcd
Viewing Angle: 120°
Wavelength: 610nm
Rated Power: 40mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.75mm x L  3.5mm x W  2.8mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
7500
Multiple Of:
1500
Total
$623.25
USD
Quantity
Unit Price
1,500
$0.0885
3,000
$0.0868
4,500
$0.0859
6,000
$0.0852
7,500+
$0.0831
Product Variant Information section