text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMS1500-GS08

Red 0402 2 V 20 mA 54 mcd 130° View Angle Surface Mount Ultrabright LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Vishay VLMS1500-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 54mcd
Viewing Angle: 130°
Wavelength: 631nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.35mm x L  1mm x W  0.5mm
Moisture Sensitivity Level: 2a
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
570,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.80
USD
Quantity
Unit Price
3,000
$0.0516
6,000
$0.0507
9,000
$0.0502
12,000
$0.0499
15,000+
$0.0487
Product Variant Information section