text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMU3100-GS08

Ultraviolet 120° 405 nm 3.2 V Surface Mount LED - PLCC-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VLMU3100-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Ultra Violet
Lens Type: Non Diffused
Forward Voltage: 3.2V
Forward (Drive) Current: 30mA
Viewing Angle: 120°
Wavelength: 410nm
Rated Power: 120mW
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.9mm x L  3.2mm x W  2.8mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,680.00
USD
Quantity
Unit Price
2,000+
$0.21
Product Variant Information section