Manufacturer Part #
VLMU35CR41-275-120
VLMU35CR4 Series Ultraviolet 120° 274 nm 6.5 V Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VLMU35CR41-275-120 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VLMU35CR41-275-120 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Ultra Violet |
| Forward Voltage: | 6.5V |
| Forward (Drive) Current: | 250A |
| Viewing Angle: | 120° |
| Wavelength: | 274nm |
| Rated Power: | 2.31W |
| Operating Temp Range: | -40°C to +80°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 1.7mm x L 3.45mm x W 3.45mm |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount