text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMV3100-GS08

Red 3 x 2.8 x 1.75 mm 120° 30 mA 3 V 2.8 mcd Surface Mount LED - PLCC-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Vishay VLMV3100-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Non Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 120°
Wavelength: 620nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.75mm x L  3mm x W  2.8mm
Moisture Sensitivity Level: 2a
Package Style:  PLCC-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
82,500
USA:
82,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$223.50
USD
Quantity
Unit Price
1,500
$0.149
3,000
$0.147
4,500+
$0.145
Product Variant Information section