text.skipToContent text.skipToNavigation

Manufacturer Part #

VLWY9930

Yellow 7.62 mm 90° 70 mA 2.5 V 0.7 mcd Clear Non Diffused Through Hole LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VLWY9930 - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.5V
Forward (Drive) Current: 70mA
Intensity: 0.7mcd
Viewing Angle: 90°
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,400
Factory Lead Time:
N/A
Minimum Order:
2100
Multiple Of:
2100
Total
$525.00
USD
Quantity
Unit Price
75
$0.275
150
$0.27
300
$0.265
1,000
$0.26
2,000+
$0.25
Product Variant Information section