text.skipToContent text.skipToNavigation

Manufacturer Part #

WP934CB/YD

Yellow T-1 3 mm 40° Tinted Diffused 15 mcd 2.1 V LED Indicator Through Hole

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP934CB/YD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 15mcd
Viewing Angle: 40°
Wavelength: 590nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  7.3mm x L  8.75mm x W  4.6mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$616.00
USD
Quantity
Unit Price
125
$0.168
250
$0.165
500
$0.163
1,500
$0.159
3,000+
$0.154
Product Variant Information section