text.skipToContent text.skipToNavigation

Manufacturer Part #

WP934SA/3ID

High Efficiency Red T-1 (3mm) 40° Diffused 30 mcd 2 V Tri-Level LED Indicator

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP934SA/3ID - Technical Attributes
Attributes Table
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 40°
Dimension: H  15.24mm x L  14.05mm x W  4.32mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$356.25
USD
Quantity
Unit Price
750+
$0.475
Product Variant Information section