text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1038F

5.8 mm Round Press Fit Single Element Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Dialight 515-1038F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 5.8 mm
Mounting Method: Press Fit
Features & Applications

The 515-1038F is a part of 515-series 5.8 mm Round Press Fit Single Element Light Pipe. It has an Operating Temperature ranging between –30°C to +100°C .

Product Features:

  • High transmissivity polycarbonate material
  • UL94V-0 compliance
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Secures to PCB by press-fit

 

 

Pricing Section
Global Stock:
1,650
USA:
1,650
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.25
USD
Quantity
Unit Price
50
$0.365
125
$0.36
250
$0.355
750
$0.345
1,500+
$0.335
Product Variant Information section