text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1049F

3.56 mm Round Press Fit Single Element Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Dialight 515-1049F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3.56 mm
Mounting Method: PCB Mount
Features & Applications

The 515-1049F is a part of 515-series 3.56 mm Round Press Fit Single Element Right angle Light Pipe. It has an Operating Temperature ranging between 30°C to +100°C.

Product Features:

  • Impervious to failure due to shock and vibration
  • Up to 90% more efficient than traditional light sources when delivering monochromatic light
  • Low-voltage and minimal power consumption
  • Single Round Lightpipe Configuration
  • Bulk Packaging
  • Sizes available in 3.56mm  
  • Viewing Right Angle 
  • Mounting Method Low Profile PCB Mountable
  • Mounting Hole Size .076 inch ±.002
  • Mounting Hole Pitch .117 ± .003
  • Operating Temperature is 30 °C to +100 °C

Applications:

  • Servers - Rack mount; blade; tower
  • Storage – High-performance storage subsystems for high- end enterprise
  • Networking Equipment for enterprise data centers and telecom communication centers
  • Switches, routers, and network control equipment interconnected using fiber optic and high speed wiring
  • Storage Networking Hardware
  • Fiber channel host bus adapter cards (HBAs); converged network adapter cards (CNAs);\ISCSi adapter
  • ards; InfiniBand adapter cards
  • Next-Gen Wireless

 

 

Pricing Section
Global Stock:
650
USA:
650
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.50
USD
Quantity
Unit Price
50
$0.35
125
$0.34
250
$0.335
750
$0.33
1,500+
$0.32
Product Variant Information section