text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1154F

515 Series Rectangular One Element Clear PCB Mount OptoPipe Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Dialight 515-1154F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Rectangular
Color: Clear
Mounting Method: PCB Mount
Features & Applications

The 515-1154F is a rectangular PCB mount opto light pipe with clear lens.

Features:

  • Impervious to failure due to shock and vibration
  • Up to 90% more efficient than traditional light sources when delivering monochromatic light
  • Low-voltage and minimal power consumption
  • Light is produced through photonic emission, not as a by-product of a radiating heat source
  • Molded from RoHS compliant UL94-V0 Water Clear Polycarbonate with an oxygen index of 35%.

Applications:

  • Data center Infrastructure
  • Networking Equipment for enterprise data centers and telecom communication centers
  • Storage Networking Hardware
  • Next-Gen Wireless
  • Electronic Test & Measurement Instruments
  • Communications Testing Equipment
  • Process controls
  • Automation
  • Medical
  • Handheld devices

 

 

Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.50
USD
Quantity
Unit Price
100
$0.415
300
$0.405
1,000
$0.395
1,500+
$0.385
Product Variant Information section