text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1302-1000F

PMVLPCONVEX .122x1.00" LG

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 515-1302-1000F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Operating Temp Range: -30°C to +100°C
Storage Temperature Range: -30°C to +100°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1850
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$693.75
USD
Quantity
Unit Price
50
$0.41
150
$0.40
250
$0.395
1,000
$0.385
1,500+
$0.375
Product Variant Information section