text.skipToContent text.skipToNavigation

Manufacturer Part #

7511A85

7511A Series Single 3 mm Round Flat Top Press Fit Right Angle Optical LightPipe

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
VCC 7511A85 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: PCB Mount
Features & Applications

The 7511A85 is a single position PCB mount optical light pipe with 3 mm diameter round lens.

Features:

  • Precision engineered with ray tracing for bright, optically precise even indication and attractive appearance
  • ESD protection from circuitry for exeptional reliability
  • Designed for use with Bright?Chips™ LEDs
  • High contrast and wide viewing angle for greater visibility
  • Available in a variety of colors for added contrast and aesthetics
  • Parts inserted after reflow to permit LED pad inspection before assembly
  • Available in UL94V-O
  • Low profile for height constrained applications
  • Large lens provides high visibility
  • All 3 models have matching center lines to allow for side-by-side mounting
  • All dimensions in inches (mm)

 

 

Pricing Section
Global Stock:
11,700
USA:
11,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$20.25
USD
Quantity
Unit Price
25
$0.81
50
$0.795
125
$0.78
300
$0.76
750+
$0.73
Product Variant Information section