text.skipToContent text.skipToNavigation

Manufacturer Part #

FLPR6.0-SG

FLPR Light Pipe Assembly Flexible Board Mount 4mm Round Lens 6.0 in Super Green

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar FLPR6.0-SG - Technical Attributes
Attributes Table
Lens Style/Size: Round 3 mm
Color: Green
Features & Applications
The FLPR6.0-SG is a 6 inch light pipe adapter with green color emitting light and a flexible nature.

Features:

  • Reverse Voltage : 5 V
  • Reverse Current : 100 µA
  • Operating Temperature Range : -25°C - 85°C
  • Storage Temperature : 30°C - 100°C
  • Lead Soldering Temperature : 260°C For 5 Sec
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.00
USD
Quantity
Unit Price
100
$1.17
200
$1.16
400
$1.15
500+
$1.14
Product Variant Information section