text.skipToContent text.skipToNavigation

Manufacturer Part #

LC-7.5

Flexible Light Pipe 4 mm Round Lens 7.5 in Length.

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar LC-7.5 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Flat Face 4.2 mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.00
USD
Quantity
Unit Price
20
$1.11
40
$1.09
100
$1.07
200
$1.05
400+
$1.00
Product Variant Information section