text.skipToContent text.skipToNavigation

Manufacturer Part #

LCS_052_CTP

LCS Series Clear Ø5 mm Threaded Moisture Sealed LightPipe Assembly

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
VCC LCS_052_CTP - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 5 mm
Color: Clear
Mounting Method: Panel Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,120.00
USD
Quantity
Unit Price
1,000+
$2.12
Product Variant Information section