text.skipToContent text.skipToNavigation

Manufacturer Part #

LPF-C014301S

3mm 4 Vertical POS RIGHTANGLE SMT Light PIPE

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Lumex LPF-C014301S - Technical Attributes
Attributes Table
Configuration: 4
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: PCB Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$755.00
USD
Quantity
Unit Price
1,000+
$0.755
Product Variant Information section