text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP1-100-F

PLP1 Series 3 mm Round Lens Clear Flat Face Rigid Panel Mount Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Bivar PLP1-100-F - Technical Attributes
Attributes Table
Lens Style/Size: 3 mm Clear Lens
Color: Clear
Mounting Method: Panel Mount
Features & Applications
The PLP1-100-F is a 0.10 inch light pipe with flat face 3 mm diameter round lens.
Pricing Section
Global Stock:
17,387
USA:
17,387
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
50
$0.435
125
$0.425
250
$0.415
500
$0.41
1,250+
$0.395
Product Variant Information section