text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP5-2-1500

PLP5 Series Dual Lens Front Mount Low Profile Round 1.5 in Panel Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Bivar PLP5-2-1500 - Technical Attributes
Attributes Table
Lens Style/Size: Round 5 mm
Color: Clear
Mounting Method: Press Fit
Features & Applications
The PLP5-2-1500 is a Rigid, Panel Mount (Rear) Light Pipe Assembly with 5 mm Round Lens.

Features:

  • Color: Clear
  • Configuration: Single
  • Type: Rigid
  • Lens Style/Size: Round with Domed Top, 5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.50
USD
Quantity
Unit Price
100
$0.425
300
$0.415
1,000
$0.405
1,500+
$0.395
Product Variant Information section