text.skipToContent text.skipToNavigation

Manufacturer Part #

SLP3-150-150-F

SLP3 Series Flat Face .150 in Long Clear Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Bivar SLP3-150-150-F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: Press Fit
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.16
USD
Quantity
Unit Price
100
$0.24
300
$0.235
500
$0.23
1,500
$0.225
2,500+
$0.22
Product Variant Information section