text.skipToContent text.skipToNavigation

Manufacturer Part #

SMFLP6.0

SMFLP Flexible Light Pipe Assembly Vertical SMD Adapter 4mm Round Lens 6.0 in.

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SMFLP6.0 - Technical Attributes
Attributes Table
Lens Style/Size: Round 4 mm
Color: Clear
Features & Applications

The SMFLP6.0 is a 6 inch light pipe Assembly adapter with 4 mm diameter round lens and a flexible nature.

Features:

  • 1 mm Fiber Optic Core
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.50
USD
Quantity
Unit Price
100
$0.795
200
$0.78
300
$0.77
400
$0.765
500+
$0.745
Product Variant Information section