text.skipToContent text.skipToNavigation

Manufacturer Part #

VLP-200-R

VLP Series Vertical .200 in High Round Rigid Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Bivar VLP-200-R - Technical Attributes
Attributes Table
Color: Clear
Features & Applications

The VLP-200-R is a rigid board mount round face light pipe with 0.2 inch length.

Features:

  • Material : Polycarbonate
  • Compliant : 94V-HB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.60
USD
Quantity
Unit Price
100
$0.166
300
$0.162
1,000
$0.158
2,000
$0.156
4,000+
$0.152
Product Variant Information section