text.skipToContent text.skipToNavigation

Manufacturer Part #

VLP-450-F

VLP Series Vertical .450 in High Flat Rigid Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Bivar VLP-450-F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: 3 mm Clear Lens
Color: Clear
Features & Applications

The VLP-450-F is a vertical board mount flat face rigid light pipe with 0.45 inch length.

Features:

  • Material : Polycarbonate
  • Compliant : 94V-HB
Pricing Section
Global Stock:
0
Germany:
0
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$100.00
USD
Quantity
Unit Price
500
$0.20
1,500
$0.196
2,000
$0.194
5,000
$0.191
7,500+
$0.188
Product Variant Information section