text.skipToContent text.skipToNavigation

Manufacturer Part #

OP509A

OP509 Series 30 Vce 100 mW 10.6 mA 935 nm NPN Phototransistor - 2 Pin

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP509A - Technical Attributes
Attributes Table
Type: Phototransistor
Wavelength: 935nm
CE Voltage-Max: 30V
Forward (Drive) Current: 5.7mA
Power Dissipation: 100mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$519.00
USD
Quantity
Unit Price
100
$0.915
200
$0.90
300
$0.89
400
$0.885
500+
$0.865
Product Variant Information section