text.skipToContent text.skipToNavigation

Manufacturer Part #

OP643SL

OP643SL Series 50 mW 890 nm 25 V NPN Silicon Phototransistor Surface Mount

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP643SL - Technical Attributes
Attributes Table
Type: Phototransistor
Wavelength: 890nm
CE Voltage-Max: 25V
Power Dissipation: 50mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
800
Multiple Of:
400
Total
$1,736.00
USD
Quantity
Unit Price
400+
$2.17
Product Variant Information section