text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB360T51

OPB360 Series 890 nm 50 mA Through Hole Phototransistor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TT Electronics - Optek Technology OPB360T51 - Technical Attributes
Attributes Table
Type: Phototransistor
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Collector Current Max: 200µA
No of Channels: 1
No of Pins: 4
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
Singapore:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,240.00
USD
Quantity
Unit Price
500
$2.48
1,000
$2.46
1,500+
$2.44
Product Variant Information section