text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB380T11Z

SENS OPTO SLOT 3.18MM TRANS THRU

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
TT Electronics - Optek Technology OPB380T11Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 3.175mm
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Collector Current Max: 30mA
No of Channels: 1
No of Pins: 4
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
4,200
Singapore:
4,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.45
USD
Quantity
Unit Price
1
$5.45
10
$5.34
40
$5.24
125
$5.16
400+
$5.00
Product Variant Information section