text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB420AZ

OPB420 Series 880 nm 50 mA Chassis Mount Phototransistor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB420AZ - Technical Attributes
Attributes Table
Type: Phototransistor
Wavelength: 880nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Collector Current Max: 10mA
No of Channels: 1
No of Pins: 4
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$559.00
USD
Quantity
Unit Price
25
$5.64
75
$5.59
125
$5.57
375
$5.53
625+
$5.49
Product Variant Information section