Manufacturer Part #
OPB480L11Z
Blue 4.5 to 16 V 7.5 mA Transmissive Photologic Slotted Optical Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB480L11Z - Product Specification
TT Electronics - Optek Technology OPB480L11Z - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Range: | 3.18mm |
| Forward (Drive) Current: | 40mA |
| Power Dissipation: | 275mW |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$4.75
50
$4.69
75
$4.66
100
$4.63
125+
$4.56
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Wire Mount