text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB620

OPB620 Series 890 nm 50 mA 24 V Through Hole Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
TT Electronics - Optek Technology OPB620 - Technical Attributes
Attributes Table
Type: Photo Interrupter
CE Voltage-Max: 24V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: PCB Mount
Features & Applications

The OPB620 is a NPN silicon phototransistor centered at a wavelength of 890 nm with 24 V 50 mA current Slotted Optical Switch. It is enhenced with a low current roll-off to improve contrast ratio and immunity to background irradiance

Product Features:

  • Non-contact switching
  • Printed circuit board mounting
  • Enhanced signal to noise ratio
  • PIN photodiode sensor for high speed (OPB611, OPB621)
  • Lead centers: 0.320”
  • Gap: 0.190”

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$23.70
USD
Quantity
Unit Price
15
$1.58
30
$1.56
75
$1.54
150
$1.53
300+
$1.49
Product Variant Information section