text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB680

OPB680 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Flag Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB680 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 200mW
Mounting Method: Through Hole
Features & Applications

The OPB680 is a slotted optical flag switch with operating force of 1.5g. It consists of an infrared emitting diode in a molded plastic housing.

Features:

  • Phototransistor output
  • Mechanical switch replacement
  • Enhanced signal to noise ratio
  • Printed PCBoard mounting (OPB680, OPB680-20)
  • Lever force options(OPB680, OPB680-20)
  • 3-pin connector, 0.98” (2.5mm) Mates with Molex 22-01-1032 and terminal #08-70-0069

Applications:

  • Mechanical switch replacement
  • Speed indication (tachometer)
  • Mechanical limit indication
  • Edge sensing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$1,616.00
USD
Quantity
Unit Price
400+
$4.04
Product Variant Information section