text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB730F

OPB730 Series 15 V 50 mA 935 nm Darlington Reflective Object Sensor - TO-72

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
TT Electronics - Optek Technology OPB730F - Technical Attributes
Attributes Table
Type: Reflective
Range: 6.35mm
Wavelength: 935nm
CE Voltage-Max: 15V
Forward (Drive) Current: 50mA
Power Dissipation: 150mW
Package Style:  TO-72
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,145.00
USD
Quantity
Unit Price
500+
$8.29
Product Variant Information section