text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB817Z

OPB817Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB817Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Features & Applications

The OPB817Z is a slotted optical switch consists of an infrared emitting diode and a NPN silicon phototransistor mounted in an opaque housing with clear windows for dust protection.

Features:

  • 0.20” (5.08 mm) wide gap, 0.86” (21.84 mm) deep slot
  • 24” (609 mm) 26 AWG wires
  • Dust protection
  • Two mounting tabs

Applications:

  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment security
  • Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
25
Total
$546.25
USD
Quantity
Unit Price
25
$4.55
50
$4.50
75
$4.47
100
$4.44
125+
$4.37
Product Variant Information section