text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB822S

OPB822S Series 30 V 890 nm 50 mA Phototransistor Dual Channel Encoder

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB822S - Technical Attributes
Attributes Table
Type: Phototransistor
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: Through Hole
Features & Applications

The OPB822S is a part of OPB82 series dual channel encoder. It has a storage temperature ranging from -40°C to +85°C.

Features:

  • Non-contact switching
  • Single or double apertures for high resolution
  • Choice of slot widths
  • Choice of side-by-side or over/under dual channels
  • Choice of electrical outputs

Applications:

  • Encoders
  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment security
  • Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$1,224.00
USD
Quantity
Unit Price
10
$4.31
20
$4.26
40
$4.21
75
$4.17
150+
$4.08
Product Variant Information section